ACT20JA98AN V001

Heilind Number:DCHACT20JA98AN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JA98AN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JA98AN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JA98ANV00100
SKU:DCHACT20JA98AN V001

Detailed Description

Elevate your electrical connections with the cutting-edge SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable shell made of composite material, ensuring reliable operation in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees safe and efficient power transmission. Featuring a shell size 9 and a triple start threaded mating type, it offers secure and stable connections. The shell is plated with cadmium olive drab for added durability, making it suitable for various environments. With 3 positions and a maximum amperage of 7.5 A, it meets the demands of industrial and aerospace settings. Elevate your connectivity solutions with this essential component.