| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA98BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA98BAV00100 |
| SKU: | DCHACT20JA98BA V001 |
ACT20JA98BA V001
| Heilind Number: | DCHACT20JA98BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA98BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a reliable amperage of 7.5 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a durable shell size 9 and triple start threaded mating type, it ensures secure and efficient connections. The cadmium olive drab shell plating and composite shell material guarantee longevity, even in extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for demanding applications, this connector is a vital component in various industries. Elevate your connectivity solutions with this high-quality product.

