| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA98BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA98BCV00100 |
| SKU: | DCHACT20JA98BC V001 |
ACT20JA98BC V001
| Heilind Number: | DCHACT20JA98BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA98BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector boasts a shell size 9 and can withstand extreme temperatures from -65 to 200°C. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding environments. The Cadmium Olive Drab shell plating and triple start threaded mating type guarantee durability and secure connections. With three positions available, it's perfect for multipole configurations, making it a trusted choice for robust and efficient electrical solutions.

