| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA98BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA98BEV00100 |
| SKU: | DCHACT20JA98BE V001 |
ACT20JA98BE V001
| Heilind Number: | DCHACT20JA98BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA98BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance in demanding environments, this essential component features a rugged composite construction and a shell size of 9. With a triple start threaded mating type and cadmium olive drab shell plating, it ensures secure and reliable connections. Rated for 7.5 A and 600 V AC/850 V DC, and capable of withstanding temperatures from -65 to 200°C, it is ideal for aerospace, military, and industrial applications. Upgrade your connectivity with this durable and dependable receptacle.

