ACT20JA98BN V001

Heilind Number:DCHACT20JA98BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JA98BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JA98BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JA98BNV00100
SKU:DCHACT20JA98BN V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a durable shell, featuring Cadmium Olive Drab plating for enhanced protection. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures reliable power transmission. Its square flange mount type and triple start threaded mating type provide secure installation, while its composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for harsh environments. With three positions available, it is perfect for various connection needs in industries such as aerospace, military, and telecommunications. Upgrade your connectivity solution with this high-quality, standard circular connector.