| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA98JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA98JBV00100 |
| SKU: | DCHACT20JA98JB V001 |
ACT20JA98JB V001
| Heilind Number: | DCHACT20JA98JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA98JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a voltage rating of 600 V AC and 850 V DC, ensures reliable power transmission in industrial applications. With a durable Composite shell and Cadmium Olive Drab plating, it offers long-lasting durability in harsh environments. Its three Socket contacts and Triple Start Threaded mating type enable easy and secure connections, while its wide operating temperature range of -65 to 200 °C ensures suitability for various settings. Upgrade your systems with this essential connector for seamless performance.

