| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA98JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA98JEV00100 |
| SKU: | DCHACT20JA98JE V001 |
ACT20JA98JE V001
| Heilind Number: | DCHACT20JA98JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JA98JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell and Socket contacts for reliable power transmission. With a triple-start threaded mating type, it ensures secure connections in demanding environments. The Cadmium Olive Drab shell plating offers corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse settings. Meeting stringent quality standards, this connector is a vital component for maintaining seamless electrical systems. Elevate your connectivity solutions with this essential part of the Standard Circular Connectors lineup.

