ACT20JA98PN V001

Heilind Number:DCHACT20JA98PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JA98PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JA98PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JA98PNV00100
SKU:DCHACT20JA98PN V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell, is designed for optimal power transmission in demanding environments. With a contact type of Pin and a triple start threaded mating type, it ensures secure and reliable connections. Operating at a wide temperature range from -65 to 200 °C, it is suitable for various industrial applications. Its cadmium olive drab shell plating provides excellent corrosion resistance, while its 600V AC, 850V DC, and 1800Vrms voltage ratings guarantee safe and efficient operation. With three positions, this connector is perfect for multiple signal or power connections. Upgrade your connectivity solution with this reliable and versatile connector from DEUTSCH.