| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02AAV00100 |
| SKU: | DCHACT20JB02AA V001 |
ACT20JB02AA V001
| Heilind Number: | DCHACT20JB02AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector features a shell size 11 and can handle amperages up to 13A, with a voltage rating of 600V AC and 850V DC. Its durable composite shell, plated with Cadmium Olive Drab, ensures reliable operation even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With two positions and a triple start threaded mating type, it offers secure and efficient connections. Trust in this Standard Circular Connector for your critical power and signal transmission needs.

