| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02ACV00100 |
| SKU: | DCHACT20JB02AC V001 |
ACT20JB02AC V001
| Heilind Number: | DCHACT20JB02AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability in demanding environments, featuring a composite shell material and Cadmium Olive Drab shell plating. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures reliable power transmission. Its square flange mount type and triple start threaded mating type allow for easy installation. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suited for a variety of applications. Trust in its two positions and less pin contact type for seamless connectivity.

