ACT20JB02BA V001

Heilind Number:DCHACT20JB02BA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB02BA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB02BA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB02BAV00100
SKU:DCHACT20JB02BA V001

Detailed Description

Enhance your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this high-performance connector features a durable composite shell and Cadmium Olive Drab plating for enhanced corrosion resistance. With a voltage rating of 600 V AC and 850 V DC, it ensures reliable power transmission, while its 13 A amperage capacity meets demanding electrical requirements. The square flange mount type and triple start threaded mating offer secure and efficient connectivity, making it ideal for aerospace, military, and industrial applications. Operating smoothly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees robust performance in challenging conditions. Trust in this connector for seamless and reliable power transmission in even the harshest environments.