ACT20JB02BB V001

Heilind Number:DCHACT20JB02BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB02BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB02BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB02BBV00100
SKU:DCHACT20JB02BB V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector delivers reliable power transmission with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Its durable shell, crafted from composite materials, ensures longevity even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring a square flange design with cadmium olive drab shell plating, it offers secure and efficient mating with a triple start threaded connection. Perfect for demanding industrial and aerospace settings, this connector, with its two-position configuration, guarantees seamless and robust connectivity. Elevate your connection solutions with this essential component from the esteemed DEUTSCH lineup.