| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02BCV00100 |
| SKU: | DCHACT20JB02BC V001 |
ACT20JB02BC V001
| Heilind Number: | DCHACT20JB02BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance, this connector features a robust shell size 11 design, perfect for demanding environments. With a voltage rating of 600 V AC and 850 V DC, and an amperage of 13 A, it ensures reliable power transmission. The Cadmium Olive Drab shell plating provides exceptional durability, while the composite shell material allows for operation in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Designed for triple start threaded mating, this connector guarantees secure and efficient connections. Explore our range of Standard Circular Connectors for versatile solutions in connectivity.

