| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02BDV00100 |
| SKU: | DCHACT20JB02BD V001 |
ACT20JB02BD V001
| Heilind Number: | DCHACT20JB02BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability in harsh environments, this connector features a durable Composite shell with Cadmium Olive Drab plating. With a 13A amperage and 600V AC / 850V DC voltage rating, it's suitable for a wide range of applications. The Square Flange Receptacle, designed for Triple Start Threaded mating, offers 2 positions with Less Socket contacts, meeting stringent industry standards. Operating from -65°C to 200°C (-85°F to 392°F), it guarantees consistent performance in extreme conditions. Trust this Standard Circular Connector for seamless and efficient connectivity solutions.

