ACT20JB02BN V001

Heilind Number:DCHACT20JB02BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB02BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB02BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB02BNV00100
SKU:DCHACT20JB02BN V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and efficient solution for your power needs. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in various applications. Its square flange mount type and Cadmium Olive Drab shell plating make it durable and resistant to harsh environments, while its composite shell material guarantees longevity. With a shell size of 11 and two contact positions, it provides a stable connection, meeting triple start threaded mating requirements. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), it's suitable for use in extreme conditions. Elevate your connectivity with this high-quality circular connector, a must-have in any industrial setting.