| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02HCV00100 |
| SKU: | DCHACT20JB02HC V001 |
ACT20JB02HC V001
| Heilind Number: | DCHACT20JB02HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled performance of the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission in demanding environments. Its durable Composite shell, Cadmium Olive Drab shell plating, and wide temperature range of -65 to 200°C (-85 to 392°F) guarantee robustness. Featuring a size 11 shell, 2 positions, and Pin contact type with Triple Start Threaded mating, it provides secure connections for critical applications. Trust in this Standard Circular Connector for seamless functionality in challenging conditions.

