| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02HDV00100 |
| SKU: | DCHACT20JB02HD V001 |
ACT20JB02HD V001
| Heilind Number: | DCHACT20JB02HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a shell size 11, offers a secure Triple Start Threaded mating type for high-performance applications. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures reliable power transmission. The cadmium olive drab shell plating and composite shell material provide durability in harsh environments, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various industries. Upgrade your circular connector solutions with this essential component.

