| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02HNV00100 |
| SKU: | DCHACT20JB02HN V001 |
ACT20JB02HN V001
| Heilind Number: | DCHACT20JB02HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This durable connector, featuring a shell size 11 made of Composite material, is designed to thrive in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Offering 2 positions and a mating type of Triple Start Threaded, it ensures secure and reliable connections. With a rating of 13A and 600V AC/850V DC/1800Vrms, it guarantees efficient power transmission. The Cadmium Olive Drab shell plating enhances durability and conductivity, making it an essential component for your connectivity solutions.

