ACT20JB02JA V001

Heilind Number:DCHACT20JB02JA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB02JA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB02JA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB02JAV00100
SKU:DCHACT20JB02JA V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable shell size 11 construction, perfect for industrial applications. With a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The cadmium olive drab shell plating and composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Easy to install with its socket contact type and triple start threaded mating, and versatile with its two-position configuration, this connector is a reliable choice for critical signal transmission needs. Trust in its performance for seamless connectivity in demanding conditions.