ACT20JB02JB V001

Heilind Number:DCHACT20JB02JB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB02JB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB02JB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB02JBV00100
SKU:DCHACT20JB02JB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 11 and a socket contact type, is designed for durability and versatility. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures reliable power transmission in a variety of applications. The composite shell material, along with Cadmium Olive Drab plating, offers exceptional strength and corrosion resistance, making it ideal for use in harsh environments. Its square flange design allows for secure and stable mounting, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures performance under extreme conditions. Whether in industrial or aerospace settings, this connector is a reliable solution for maintaining seamless connectivity.