| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02JEV00100 |
| SKU: | DCHACT20JB02JE V001 |
ACT20JB02JE V001
| Heilind Number: | DCHACT20JB02JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This robust connector, featuring a durable Composite shell with Cadmium Olive Drab plating, is designed for demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures reliable power transmission. The Square Flange design with a shell size of 11 guarantees a secure fit, while the Socket contact type and Triple Start Threaded mating type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for your next project.

