| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02JNV00100 |
| SKU: | DCHACT20JB02JN V001 |
ACT20JB02JN V001
| Heilind Number: | DCHACT20JB02JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a socket contact type and square flange shell, offers secure and reliable power transmission. With an amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it is ideal for demanding applications. The composite shell, plated with Cadmium Olive Drab, ensures durability and corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.

