| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02PAV00100 |
| SKU: | DCHACT20JB02PA V001 |
ACT20JB02PA V001
| Heilind Number: | DCHACT20JB02PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and Cadmium Olive Drab plating for reliable connections in demanding environments. With a current rating of 13 A and voltage capabilities up to 600V AC/850V DC/1800Vrms, it suits a wide range of applications. The square flange design and triple start threaded mating type ensure secure installation, while its operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Upgrade your connectivity solution with this premium component, meeting the stringent standards of Standard Circular Connectors.

