| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02PCV00100 |
| SKU: | DCHACT20JB02PC V001 |
ACT20JB02PC V001
| Heilind Number: | DCHACT20JB02PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable power transmission. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it's perfect for demanding applications. The square flange shell and triple start threaded mating type provide secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for harsh environments. Upgrade your circular connector setup with this essential component.

