| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02PDV00100 |
| SKU: | DCHACT20JB02PD V001 |
ACT20JB02PD V001
| Heilind Number: | DCHACT20JB02PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a rugged shell made of composite material, ensuring durability in extreme environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it guarantees reliable power transmission. The triple start threaded mating type and square flange mount make installation easy and secure. Complete with two pin contacts, each plated with Cadmium Olive Drab for optimal conductivity, this connector is a must-have for industrial and aerospace projects requiring robust and efficient connectivity solutions.

