ACT20JB02PN V001

Heilind Number:DCHACT20JB02PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB02PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB02PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB02PNV00100
SKU:DCHACT20JB02PN V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and efficiency, this connector features a square flange mount type and a triple start threaded mating type, ensuring secure connections in demanding environments. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it offers reliable power transmission. The cadmium olive drab shell plating and composite shell material provide excellent protection, while the operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Perfect for industrial and aerospace applications, this connector is a versatile solution for your connectivity needs. Elevate your systems with the superior quality of our SQUARE FLANGE RECEPTACLE.