| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02SBV00100 |
| SKU: | DCHACT20JB02SB V001 |
ACT20JB02SB V001
| Heilind Number: | DCHACT20JB02SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact is designed for demanding applications, featuring a durable composite shell that ensures reliability in extreme conditions with an operating temperature range of -65 to 200°C. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it meets stringent power requirements. The Square Flange Receptacle shell type offers secure mounting, while the Cadmium Olive Drab plating provides added protection. Ideal for industrial and aerospace environments, its Triple Start Threaded mating type guarantees a secure connection. Upgrade your circular connector setup with this essential component.

