| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02SCV00100 |
| SKU: | DCHACT20JB02SC V001 |
ACT20JB02SC V001
| Heilind Number: | DCHACT20JB02SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell for reliable protection in harsh environments. With a 13A amperage rating and 600V AC/850V DC voltage capabilities, it ensures robust power transmission. The socket contact type and triple start threaded mating design provide secure and efficient connections. Cadmium olive drab shell plating enhances durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Ideal for a variety of applications, this connector is essential for maintaining seamless connectivity.

