| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02SNV00100 |
| SKU: | DCHACT20JB02SN V001 |
ACT20JB02SN V001
| Heilind Number: | DCHACT20JB02SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial or aerospace projects with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a socket contact type and a square flange shell type, making it ideal for a wide range of applications. With a high amperage rating of 13A and a maximum voltage of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The rugged composite shell material, combined with Cadmium Olive Drab plating, offers excellent protection in harsh environments. Its square flange mounting type and triple start threaded mating type provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a trusted solution for your connectivity needs.

