| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05ACV00100 |
| SKU: | DCHACT20JB05AC V001 |
ACT20JB05AC V001
| Heilind Number: | DCHACT20JB05AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a robust shell size 11 design and cadmium olive drab shell plating, ensures reliable operation in demanding environments. With 5 positions for secure contact, it is rated for 7.5A at 600V AC, 850V DC, and 1800Vrms. The composite shell construction can withstand temperatures from -65 to 200°C (-85 to 392°F), making it suitable for a wide range of applications. The triple start threaded mating type guarantees a secure fit, making it an essential component for industrial and commercial use. Elevate your connectivity needs with this versatile SQUARE FLANGE RECEPTACLE.

