| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05AEV00100 |
| SKU: | DCHACT20JB05AE V001 |
ACT20JB05AE V001
| Heilind Number: | DCHACT20JB05AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This ruggedly designed connector, featuring a shell size 11, ensures reliable performance in demanding environments. With a current rating of 7.5A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, it is perfect for high-power applications. The square flange mount type and triple start threaded mating provide secure connections, while the cadmium olive drab shell plating and composite shell material offer durability. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile and essential component for professionals in the field.

