| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05ANV00100 |
| SKU: | DCHACT20JB05AN V001 |
ACT20JB05AN V001
| Heilind Number: | DCHACT20JB05AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This essential component features a 7.5 A amperage and can handle voltages of up to 600 V AC, 850 V DC, and 1800 Vrms. With a durable shell made of Composite material and Cadmium Olive Drab plating, it ensures reliability in diverse operating environments, from -65 to 200 °C (-85 to 392 °F). The square flange design and 5 positions offer secure and efficient connections for a wide range of applications. Elevate your connectivity with this high-performance connector.

