| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05BBV00100 |
| SKU: | DCHACT20JB05BB V001 |
ACT20JB05BB V001
| Heilind Number: | DCHACT20JB05BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a dependable amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its rugged Composite shell, featuring Cadmium Olive Drab plating, ensures durability in harsh environments with an operating temperature range from -65 to 200 °C (-85 to 392 °F). With five positions and a Triple Start Threaded mating type, it provides secure and efficient connections. A vital component in various industries, this Square Flange Receptacle guarantees exceptional performance and longevity, making it an essential choice for demanding applications. Stay confidently connected with this reliable connector.

