ACT20JB05BC V001

Heilind Number:DCHACT20JB05BC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB05BC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB05BC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB05BCV00100
SKU:DCHACT20JB05BC V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a shell size of 11 and square flange mount type, ensures secure attachment in demanding environments. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC/850 V DC/1800 Vrms, it meets high-power demands with ease. Its composite shell material and Cadmium Olive Drab plating offer durability and corrosion resistance, making it ideal for aerospace, defense, and industrial applications. With five positions and a triple start threaded mating type, it guarantees efficient and stable connections in any setting. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for critical connectivity needs. Upgrade your infrastructure with this essential component.