| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05BDV00100 |
| SKU: | DCHACT20JB05BD V001 |
ACT20JB05BD V001
| Heilind Number: | DCHACT20JB05BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable shell material and Cadmium Olive Drab plating for enhanced longevity. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 7.5 A, it ensures reliable power transmission. Its square flange shell type and triple start threaded mating type provide secure and stable connections. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is suitable for use in diverse environments. Whether you're in the aerospace, defense, or industrial sector, this connector is a versatile and essential component for your connectivity needs.

