| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05BEV00100 |
| SKU: | DCHACT20JB05BE V001 |
ACT20JB05BE V001
| Heilind Number: | DCHACT20JB05BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell and Cadmium Olive Drab shell plating for exceptional durability. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures reliable power transmission in demanding environments. The Square Flange shell type and Triple Start Threaded mating type provide secure connectivity, while the five positions and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.

