| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05HBV00100 |
| SKU: | DCHACT20JB05HB V001 |
ACT20JB05HB V001
| Heilind Number: | DCHACT20JB05HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell with Cadmium Olive Drab plating, ensuring durability in harsh environments. With 5 pin contacts and a 7.5 A amperage rating, it guarantees reliable power transmission. Its square flange design, compatible with Shell Size 11, offers easy installation. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's suitable for a wide range of industrial settings. Whether for aerospace, military, or industrial applications, this connector is a dependable choice. Elevate your connections with this essential component.

