| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05HDV00100 |
| SKU: | DCHACT20JB05HD V001 |
ACT20JB05HD V001
| Heilind Number: | DCHACT20JB05HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a high-performance component from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this connector features a shell size of 11 and accommodates up to 5 pin contacts. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe power transmission. The square flange mount type and triple start threaded mating type provide secure installations. Crafted from durable composite material with Cadmium Olive Drab shell plating, it offers exceptional resistance. Operating from -65 to 200 °C (-85 to 392 °F), it's perfect for demanding industrial settings. Elevate your connectivity solutions with this essential component.

