| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05HEV00100 |
| SKU: | DCHACT20JB05HE V001 |
ACT20JB05HE V001
| Heilind Number: | DCHACT20JB05HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 11 and accommodates 5 contact pins, offering durable and secure connections for your applications. With a composite shell material and cadmium olive drab plating, it ensures reliable performance in harsh environments. Operating in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of applications. Rated for 7.5 A at 600 V AC, 850V DC, and 1800 Vrms, it guarantees efficient power transmission. The triple start threaded mating type allows for easy and secure installation. Trust in this connector for your critical connectivity needs.

