ACT20JB05HN V001

Heilind Number:DCHACT20JB05HN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB05HN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB05HN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB05HNV00100
SKU:DCHACT20JB05HN V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust Composite shell, ensuring durability in extreme environments with an operating temperature range of -65 - 200°C (-85 - 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it provides reliable power transmission. Featuring a Square Flange mount type and a Triple Start Threaded mating type, it offers secure and efficient connections. The Cadmium Olive Drab shell plating not only enhances its appearance but also provides corrosion resistance. Ideal for critical operations, it offers 5 contact positions in a compact shell size 11. Elevate your connectivity solutions with this Standard Circular Connector, perfect for a variety of industrial applications.