ACT20JB05JN V001

Heilind Number:DCHACT20JB05JN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB05JN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB05JN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB05JNV00100
SKU:DCHACT20JB05JN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance, this connector features a secure Socket contact type and a durable Composite shell material, ensuring longevity even in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it provides efficient power transmission. The Square Flange Receptacle, with Cadmium Olive Drab shell plating, guarantees a stable and secure connection. Operating in a wide temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for various applications. Trust in its quality, as it meets the standards for Standard Circular Connectors, offering seamless integration into your systems. Elevate your connectivity solutions with this essential component.