ACT20JB05PE V001

Heilind Number:DCHACT20JB05PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB05PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB05PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB05PEV00100
SKU:DCHACT20JB05PE V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliable performance, this connector features a robust shell made of composite material, ensuring durability in diverse operating conditions. With a shell size of 11 and a secure Cadmium Olive Drab plating, it offers optimal protection and conductivity. Designed for efficiency, it accommodates 5 positions with pin contacts, suitable for high-amperage applications up to 7.5 A. The triple start threaded mating type guarantees a secure connection, while its wide voltage range of 600 V AC, 850 V DC, and 1800 Vrms ensures versatility. Ideal for demanding environments, it operates flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Elevate your connectivity solutions with this essential component.