| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05SAV00100 |
| SKU: | DCHACT20JB05SA V001 |
ACT20JB05SA V001
| Heilind Number: | DCHACT20JB05SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this socket features a durable Composite shell material with Cadmium Olive Drab plating, ensuring reliable operation even in harsh environments. With a voltage rating of 600 V AC and 850 V DC, and an amperage of 7.5 A, it meets the demands of various applications. The Square Flange design with Triple Start Threaded mating type guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 200 °C, it's suitable for both standard and demanding conditions. Upgrade your circular connector setup with this essential component.

