| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05SBV00100 |
| SKU: | DCHACT20JB05SB V001 |
ACT20JB05SB V001
| Heilind Number: | DCHACT20JB05SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a square flange receptacle design. Engineered for high performance, these connectors boast a composite shell with cadmium olive drab plating, ensuring durability in rugged environments. Rated for 600V AC and 850V DC, with an amperage of 7.5A, they deliver reliable power transmission. The socket contact type and triple start threaded mating design guarantee secure connections, while operating temperatures ranging from -65°C to 200°C (-85°F to 392°F) make them suitable for a wide range of applications. Trust in our standard circular connectors for seamless connectivity in demanding environments.

