ACT20JB05SC V001

Heilind Number:DCHACT20JB05SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB05SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB05SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB05SCV00100
SKU:DCHACT20JB05SC V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it delivers robust power transmission. Its Square Flange design, compatible with 11 shell size configurations, offers secure mounting options. Engineered for efficiency, its Triple Start Threaded mating type guarantees a secure connection. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various industries. Trust in its performance as a standard circular connector, providing essential connectivity for your systems. Elevate your equipment's capabilities with this essential component.