| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05SDV00100 |
| SKU: | DCHACT20JB05SD V001 |
ACT20JB05SD V001
| Heilind Number: | DCHACT20JB05SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the exceptional performance of the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is engineered for demanding environments, offering reliable connectivity with a current rating of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a composite shell material, it ensures durability in extreme conditions, operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring a square flange receptacle design and cadmium olive drab shell plating, it guarantees secure mating with a triple start threaded configuration. Essential for applications that require uncompromising performance, this connector is a vital component in your connectivity solutions.

