ACT20JB05SE V001

Heilind Number:DCHACT20JB05SE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB05SE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB05SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB05SEV00100
SKU:DCHACT20JB05SE V001

Detailed Description

Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. Designed for optimal performance in demanding environments, this connector features a rugged shell construction with Cadmium Olive Drab plating, ensuring secure and reliable connections. With 5 socket contacts, it offers a high amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, meeting stringent industry standards. Its Square Flange design, along with triple start threaded mating, guarantees easy installation and robust mating. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for a wide range of applications in aerospace, military, and industrial settings. Elevate your connectivity solutions with this high-quality circular connector.