| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB05SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB05SNV00100 |
| SKU: | DCHACT20JB05SN V001 |
ACT20JB05SN V001
| Heilind Number: | DCHACT20JB05SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB05SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Square Flange Receptacle design, this connector ensures secure and reliable connections in demanding environments. With a current rating of 7.5 A and voltage capabilities up to 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The 11 shell size, Triple Start Threaded mating type, and 5 socket contact positions provide versatile connectivity options. Built to withstand extreme conditions, the shell material is composite and the operating temperature range is -65 to 200 °C (-85 to 392 °F). With Cadmium Olive Drab shell plating, this connector offers both durability and performance. Elevate your connectivity solutions with this high-quality Square Flange Receptacle.

