| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35ACV00100 |
| SKU: | DCHACT20JB35AC V001 |
ACT20JB35AC V001
| Heilind Number: | DCHACT20JB35AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a 5A amperage rating and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, ensuring reliable power transmission in demanding environments. With a durable Composite shell and Cadmium Olive Drab plating, it is built to withstand harsh conditions. Featuring 13 positions and a triple-start threaded mating type, it provides secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of applications. Upgrade your connectivity solutions with this robust Square Flange Receptacle.

