ACT20JB35AD V001

Heilind Number:DCHACT20JB35AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB35AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB35AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB35ADV00100
SKU:DCHACT20JB35AD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a reliable amperage of 5 A and can handle voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 11 and a square flange mount type, it ensures secure and efficient connections. Featuring a durable composite shell material and Cadmium Olive Drab plating, it guarantees long-lasting durability in harsh environments. Its 13 positions and triple start threaded mating type make it versatile for various applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for even the most demanding conditions. Ideal for industrial and aerospace use, this SQUARE FLANGE RECEPTACLE is a vital component in any connectivity system.